Filter Your Search
1 - 10 of 15 results
|
TL431AIDMR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | S-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MICRO SMD-8 | 8 | unknown | ||||||||||
|
TL431AIDM
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 96.19 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 1.75 mm | MICROSEMI CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TL431AIDM
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 36 V | 100 mA | YES | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP8,.19 | unknown | |||||||||||||||||||||||||
|
TL431AIDMR2G
onsemi
|
Check for Price | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO SMD-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 846A-02 | onsemi | ||||
|
TL431AIDMT
Microsemi Corporation
|
Check for Price | Yes | No | Obsolete | 2.5 V | 2.5 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 96 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431AIDM
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 36 V | 100 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 1.75 mm | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-8 | unknown | ||||||||||||||||||
|
TL431AIDMT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-8 | unknown | |||||||||||||||||||||
|
TL431AIDM
Motorola Mobility LLC
|
Check for Price | Transferred | 2.495 V | 2.495 V | 36 V | 100 mA | 100 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MOTOROLA INC | SOIC | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431AIDM
onsemi
|
Check for Price | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | SOIC | PLASTIC, MICRO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TL431AIDMR2
onsemi
|
Check for Price | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | SOIC | PLASTIC, MICRO SMD-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |