Datasheets
TL431AIDBZR by:

Three Terminal Voltage Reference

Part Details for TL431AIDBZR by Nexperia

Overview of TL431AIDBZR by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL431AIDBZR

Part # Distributor Description Stock Price Buy
Chip Stock   1560
RFQ

Part Details for TL431AIDBZR

TL431AIDBZR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431AIDBZR Part Data Attributes:

TL431AIDBZR Nexperia
Buy Now Datasheet
Compare Parts:
TL431AIDBZR Nexperia Three Terminal Voltage Reference
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.52 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES
Temp Coef of Voltage-Max 109.018 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Width 1.3 mm

Alternate Parts for TL431AIDBZR

This table gives cross-reference parts and alternative options found for TL431AIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL431ACDBZR Three Terminal Voltage Reference Nexperia TL431AIDBZR vs TL431ACDBZR
TL431ACDBZT Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC TL431AIDBZR vs TL431ACDBZT
TL431ACDBZR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC TL431AIDBZR vs TL431ACDBZR
TL431ACDBZTG4 Adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments TL431AIDBZR vs TL431ACDBZTG4
Part Number Description Manufacturer Compare
TL431BCPE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TL431AIDBZR vs TL431BCPE4
TL431AIP Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL431AIDBZR vs TL431AIP
TL431ACPG Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC TL431AIDBZR vs TL431ACPG
TL431ACPSE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SO-8 Texas Instruments TL431AIDBZR vs TL431ACPSE4
TL431ACP Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL431AIDBZR vs TL431ACP
TL431MJG 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, 693-03 Motorola Mobility LLC TL431AIDBZR vs TL431MJG
TL431ACP Adjustable precision shunt regulator 8-PDIP 0 to 70 Texas Instruments TL431AIDBZR vs TL431ACP
TL431AIP IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference NXP Semiconductors TL431AIDBZR vs TL431AIP
TL431N Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDIP8, DIP-8 Fairchild Semiconductor Corporation TL431AIDBZR vs TL431N
TL431AIP Adjustable precision shunt regulator 8-PDIP -40 to 85 Texas Instruments TL431AIDBZR vs TL431AIP

TL431AIDBZR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431AIDBZR by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431AIDBZR by Nexperia

  • Please alert me when TL431AIDBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431AIDBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431AIDBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431AIDBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431AIDBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431AIDBZR by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: