Parametric results for: TL431AIDBZR under Voltage References

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: tl431aidbzr
Select parts from the table below to compare.
Compare
Compare
TL431AIDBZRG4
Texas Instruments
$0.1136 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL 1 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431AIDBZR,215
Nexperia
$0.1600 Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NEXPERIA TO-236 TSOP, 3 compliant EAR99 8542.39.00.01 Nexperia SOT23
TL431AIDBZR
Texas Instruments
$0.1687 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL 1 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
ATL431AIDBZR
Texas Instruments
$0.2978 Yes Yes Active 2.5 V 2.475 V 2.525 V 2.475 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 92 ppm/°C INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 Texas Instruments
TL431AIDBZR,215
NXP Semiconductors
Check for Price Yes Transferred 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 888 ppm/°C INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NXP SEMICONDUCTORS TO-236 TSSOP, 3 compliant EAR99 8542.39.00.01 SOT23
TL431AIDBZR
Nexperia
Check for Price Yes Active 2.495 V 2.47 V 2.52 V 2.495 V 36 V 1 YES YES PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V TWO TERMINAL VOLTAGE REFERENCE 1 109.018 ppm/°C INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NEXPERIA SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Nexperia 2017-02-01
TL431AIDBZR
Rochester Electronics LLC
Check for Price Yes Yes Active 2.495 V 2.47 V 2.52 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 109.018 ppm/°C INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ROCHESTER ELECTRONICS LLC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 unknown EAR99 8542.39.00.01
TL431AIDBZR
NXP Semiconductors
Check for Price Yes Yes Transferred 2.495 V 2.47 V 2.55 V 2.495 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 888 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NXP SEMICONDUCTORS SOT-23 PLASTIC, TO-236AB, SOT-23, 3 PIN 3 unknown EAR99 8542.39.00.01 NXP