TL431AIDBZR vs TL431AIP feature comparison

TL431AIDBZR Nexperia

Buy Now Datasheet

TL431AIP NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SOT-23, 3 PIN 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDIP-T8
JESD-609 Code e3 e3/e4
Length 2.9 mm 9.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.52 V 2.52 V
Output Voltage-Min 2.47 V 2.47 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm 4.2 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES NO
Temp Coef of Voltage-Max 109.018 ppm/°C 80.16 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN/NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Width 1.3 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 8
Qualification Status Not Qualified
Supply Current-Max (Isup) 100 mA
Technology BIPOLAR

Compare TL431AIDBZR with alternatives

Compare TL431AIP with alternatives