Part Details for TL431ACPSRG4 by Texas Instruments
Overview of TL431ACPSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL431ACPSRG4
TL431ACPSRG4 CAD Models
TL431ACPSRG4 Part Data Attributes
|
TL431ACPSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACPSRG4
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 143.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 5.3 mm |
Alternate Parts for TL431ACPSRG4
This table gives cross-reference parts and alternative options found for TL431ACPSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACPSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431ACPSRG4 vs TL431ACPG |
TL431AIPE4 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPSRG4 vs TL431AIPE4 |
TL431AIDBZR | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TL431ACPSRG4 vs TL431AIDBZR |
TL431AIDBZR | Three Terminal Voltage Reference | Nexperia | TL431ACPSRG4 vs TL431AIDBZR |
TL431AIDBZRG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TL431ACPSRG4 vs TL431AIDBZRG4 |
TL431BIPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431ACPSRG4 vs TL431BIPG |
TL431ACP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPSRG4 vs TL431ACP |
TL431MJG883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL431ACPSRG4 vs TL431MJG883B |
TL431ACDBZR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Rochester Electronics LLC | TL431ACPSRG4 vs TL431ACDBZR |
TL431CP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACPSRG4 vs TL431CP |