Part Details for TL431ACPG by onsemi
Overview of TL431ACPG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431ACPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3070
|
Newark | Tl431Acpg, Shift Registers |Onsemi TL431ACPG RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.5380 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14744 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for TL431ACPG
TL431ACPG CAD Models
TL431ACPG Part Data Attributes
|
TL431ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431ACPG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for TL431ACPG
This table gives cross-reference parts and alternative options found for TL431ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIN | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TL431ACPG vs TL431AIN |
TL431AIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACPG vs TL431AIP |
TL431AIPE4 | Adjustable precision shunt regulator 8-PDIP -40 to 85 | Texas Instruments | TL431ACPG vs TL431AIPE4 |
TL431BIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACPG vs TL431BIP |
TL431ACPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPG vs TL431ACPG |
TL431AIPE4 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPG vs TL431AIPE4 |
TL431ACP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPG vs TL431ACP |
TL431BIPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431ACPG vs TL431BIPG |
TL431BIPE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 | Texas Instruments | TL431ACPG vs TL431BIPE4 |
TL431MJG883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL431ACPG vs TL431MJG883B |