TL431ACPG vs LX1431CM feature comparison

TL431ACPG onsemi

Buy Now Datasheet

LX1431CM Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code 8 LEAD PDIP DIP
Package Description DIP-8 DIP,
Pin Count 8 8
Manufacturer Package Code 626-05
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54
Average Weight (mg) 569.675
CO2e (mg) 4865.024
Samacsys Description Voltage Reference, Programmable Precision, Shunt Regulator
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 482.16
Category CO2 Kg 8.54
CO2 4117.6464
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 93
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Additional Feature OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.78 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.537 V 2.52 V
Output Voltage-Min 2.453 V 2.48 V
Output Voltage-Nom 2.495 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Supply Voltage-Max (Vsup) 36 V 2.51 V
Supply Voltage-Min (Vsup) 2.495 V 2.4 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 97.338 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Moisture Sensitivity Level 1

Compare TL431ACPG with alternatives

Compare LX1431CM with alternatives