Part Details for TL-1240-Y-Q-1J-CLR by E-Switch Inc
Overview of TL-1240-Y-Q-1J-CLR by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Part Details for TL-1240-Y-Q-1J-CLR
TL-1240-Y-Q-1J-CLR CAD Models
TL-1240-Y-Q-1J-CLR Part Data Attributes
|
TL-1240-Y-Q-1J-CLR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL-1240-Y-Q-1J-CLR
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.185 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 3.5052 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Manufacturer Series | TL1240 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for TL-1240-Y-Q-1J-CLR
This table gives cross-reference parts and alternative options found for TL-1240-Y-Q-1J-CLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-1240-Y-Q-1J-CLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1105F160R | E-Switch Inc | Check for Price | Special Switch, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL-1240-Y-Q-1J-CLR vs TL1105F160R |
JXC0000-0101F | SMK Corporation | Check for Price | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | TL-1240-Y-Q-1J-CLR vs JXC0000-0101F |
TL1105TF250Q | E-Switch Inc | Check for Price | Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL-1240-Y-Q-1J-CLR vs TL1105TF250Q |
TL3253BRNBRNF160Q | E-Switch Inc | $6.6650 | Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL-1240-Y-Q-1J-CLR vs TL3253BRNBRNF160Q |
TL3303AF260QG | E-Switch Inc | $0.6590 | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | TL-1240-Y-Q-1J-CLR vs TL3303AF260QG |
TL3304NF160QJ | E-Switch Inc | Check for Price | Switch, SPST, Momentary, 0.05A, 50VDC, Surface Mount-straight | TL-1240-Y-Q-1J-CLR vs TL3304NF160QJ |
KSC631GLFG | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | TL-1240-Y-Q-1J-CLR vs KSC631GLFG |
JXS0000-1301F | SMK Corporation | Check for Price | Keypad Switch, 5 Switches, Solder Terminal, Surface Mount-straight, | TL-1240-Y-Q-1J-CLR vs JXS0000-1301F |
TL1100AF260Q | E-Switch Inc | $0.5230 | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL-1240-Y-Q-1J-CLR vs TL1100AF260Q |
KSC153JLFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | TL-1240-Y-Q-1J-CLR vs KSC153JLFS |