-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4509
|
Newark | Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Tl59 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL59AF160Q RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
EG2533CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4343 In Stock |
|
$0.1540 / $0.3000 | Buy Now |
DISTI #
612-TL59AF160Q
|
Mouser Electronics | Tactile Switches 6.2X5.0MM 160G RoHS: Compliant | 3192 |
|
$0.1440 / $0.3000 | Buy Now |
DISTI #
74853076
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL59 Series | E-Switch TL59AF160Q RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Future Electronics | TL59 Series SPST 1.6 N PC Through Hole Radial Lead Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1280 / $0.1380 | Buy Now |
|
Future Electronics | TL59 Series SPST 1.6 N PC Through Hole Radial Lead Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1280 / $0.1380 | Buy Now |
DISTI #
69080004
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1702 / $0.2059 | Buy Now |
DISTI #
TL59AF160Q
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, none, 1.57N, 5mm Min Qty: 5000 | 0 |
|
$0.2350 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R RoHS: Compliant |
4323 In Stock |
|
$0.1258 / $0.1584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL59AF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL59AF160Q
E-Switch Inc
Keypad Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL59AF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL59AF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1105TF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59AF160Q vs TL1105TF100Q |
TL3253BRNBGNF160Q | Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL59AF160Q vs TL3253BRNBGNF160Q |
TL3253BRNBRNF160Q | Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL59AF160Q vs TL3253BRNBRNF160Q |
KSC323G50SHLFG | Keypad Switch, 1 Switches, SPST, Momentary, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | TL59AF160Q vs KSC323G50SHLFG |
TL1105KF250R | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59AF160Q vs TL1105KF250R |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL59AF160Q vs TL1100CF160Q(.09GRY) |
PTS125-S-M-12-P-SMTR-2-LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL59AF160Q vs PTS125-S-M-12-P-SMTR-2-LFS |
KSC631GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL59AF160Q vs KSC631GLFG |
TL1105F160R | Special Switch, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59AF160Q vs TL1105F160R |
KSC153GLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL59AF160Q vs KSC153GLFS |