TL1105TF250Q
vs
KXT121LHS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E-SWITCH INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Base Number Matches
1
1
Rohs Code
Yes
Actuator Length
0.2 inch
Actuator Travel
0.13 mm
Body Breadth
2 mm
Body Color
BLACK
Body Height
0.38 mm
Body Length or Diameter
3 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.5 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
100VAC V
End Contact Material
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.25 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
TR, 13 INCH
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Termination Type
SOLDER
Compare TL1105TF250Q with alternatives
Compare KXT121LHS with alternatives