Part Details for TH6M1620A0B by Toshiba America Electronic Components
Overview of TH6M1620A0B by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH6M1620A0B
TH6M1620A0B CAD Models
TH6M1620A0B Part Data Attributes:
|
TH6M1620A0B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TH6M1620A0B
Toshiba America Electronic Components
IC 2M X 16 MASK PROM CARD, 150 ns, XMA68, CARD-68, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Organization | 2MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for TH6M1620A0B
This table gives cross-reference parts and alternative options found for TH6M1620A0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH6M1620A0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | TH6M1620A0B vs STI-FL/10A |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | TH6M1620A0B vs SM9OTS2MP320 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | TH6M1620A0B vs KWB111SDC |
MF72M1-G7DAT | MASK ROM Card, 2MX8, 200ns, MOS | Mitsubishi Electric | TH6M1620A0B vs MF72M1-G7DAT |
KWB201SDC | 1MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | TH6M1620A0B vs KWB201SDC |
ID240L02 | Flash, 10MX16, 200ns, PC CARD-68 | Sharp Corp | TH6M1620A0B vs ID240L02 |
KWB111SDC | MASK ROM Card, 5MX16, 150ns, CMOS | Seiko Epson Corporation | TH6M1620A0B vs KWB111SDC |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | TH6M1620A0B vs MCM29020E615 |
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | TH6M1620A0B vs IMC004FLSP |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | TH6M1620A0B vs ID243D01 |