Part Details for TGA9070-SCC by TriQuint Semiconductor
Overview of TGA9070-SCC by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA9070-SCC
TGA9070-SCC CAD Models
TGA9070-SCC Part Data Attributes
|
TGA9070-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA9070-SCC
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 23000MHz Min, 29000MHz Max, 4.10 X 3.00 MM, DIE-11
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 29000 MHz | |
Operating Frequency-Min | 23000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TGA9070-SCC
This table gives cross-reference parts and alternative options found for TGA9070-SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA9070-SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA9070-EPU | Wide Band Medium Power Amplifier, GAAS, CHIP | TriQuint Semiconductor | TGA9070-SCC vs TGA9070-EPU |