Part Details for TGA8344-SCC by Texas Instruments
Overview of TGA8344-SCC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA8344-SCC
TGA8344-SCC CAD Models
TGA8344-SCC Part Data Attributes:
|
TGA8344-SCC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TGA8344-SCC
Texas Instruments
RF/Microwave Amplifier, 2000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.6 |
Alternate Parts for TGA8344-SCC
This table gives cross-reference parts and alternative options found for TGA8344-SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA8344-SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA4522 | Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 1 Func, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13 | TriQuint Semiconductor | TGA8344-SCC vs TGA4522 |
AMMC-5620-W50 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Avago Technologies | TGA8344-SCC vs AMMC-5620-W50 |
AMMC-6333-W10 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | TGA8344-SCC vs AMMC-6333-W10 |
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | TGA8344-SCC vs AMMC-6408-W50 |
TGA2513-EPU | Wide Band Low Power Amplifier, 2000MHz Min, 23000MHz Max, 1 Func, 0.082 X 0.053 INCH, 0.004 INCH HEIGHT, DIE-5 | TriQuint Semiconductor | TGA8344-SCC vs TGA2513-EPU |
FMA246-000SQ | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | TGA8344-SCC vs FMA246-000SQ |
SBB-5000 | 50MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.59 X 0.70 MM, ROHS COMPLIANT, PLASTIC, BARE DIE-2 | RF Micro Devices Inc | TGA8344-SCC vs SBB-5000 |
AMMC-6431-W50 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | TGA8344-SCC vs AMMC-6431-W50 |
TGA9070-SCC | Wide Band Medium Power Amplifier, 23000MHz Min, 29000MHz Max, 4.10 X 3.00 MM, DIE-11 | TriQuint Semiconductor | TGA8344-SCC vs TGA9070-SCC |
TGA8310-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE-8 | TriQuint Semiconductor | TGA8344-SCC vs TGA8310-SCC |