Part Details for TGA2525 by TriQuint Semiconductor
Overview of TGA2525 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA2525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 50 |
|
RFQ |
Part Details for TGA2525
TGA2525 CAD Models
TGA2525 Part Data Attributes
|
TGA2525
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2525
TriQuint Semiconductor
Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3/e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for TGA2525
This table gives cross-reference parts and alternative options found for TGA2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | TGA2525 vs AMMC-6408-W50 |
TGA8344-SCC | RF/Microwave Amplifier, 2000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | TGA2525 vs TGA8344-SCC |
TGA4521 | Wide Band Medium Power Amplifier, 32000MHz Min, 45000MHz Max, 1 Func, GAAS, 0.063 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-9 | TriQuint Semiconductor | TGA2525 vs TGA4521 |
TGA8310-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE-8 | TriQuint Semiconductor | TGA2525 vs TGA8310-SCC |
AMMC-6431-W50 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | TGA2525 vs AMMC-6431-W50 |
TGA4513 | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | Qorvo | TGA2525 vs TGA4513 |
TGA9070-EPU | Wide Band Medium Power Amplifier, GAAS, CHIP | TriQuint Semiconductor | TGA2525 vs TGA9070-EPU |
AMMC-6408-W10 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | TGA2525 vs AMMC-6408-W10 |
TGA4522 | Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 1 Func, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13 | TriQuint Semiconductor | TGA2525 vs TGA4522 |
RMDA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 3.41 X 1.62 MM, DIE | Fairchild Semiconductor Corporation | TGA2525 vs RMDA29000 |