Part Details for RMDA29000 by Fairchild Semiconductor Corporation
Overview of RMDA29000 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDA29000
RMDA29000 CAD Models
RMDA29000 Part Data Attributes:
|
RMDA29000
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMDA29000
Fairchild Semiconductor Corporation
Wide Band Medium Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 3.41 X 1.62 MM, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 27000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for RMDA29000
This table gives cross-reference parts and alternative options found for RMDA29000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDA29000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMA246-000SQ | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | RMDA29000 vs FMA246-000SQ |
TGA4521 | Wide Band Medium Power Amplifier, 32000MHz Min, 45000MHz Max, 1 Func, GAAS, 0.063 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-9 | TriQuint Semiconductor | RMDA29000 vs TGA4521 |
AMMC-5620-W10 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Broadcom Limited | RMDA29000 vs AMMC-5620-W10 |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | RMDA29000 vs AMMC-6333-W50 |
HMC-ALH444 | HMC-ALH444 | Analog Devices Inc | RMDA29000 vs HMC-ALH444 |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Qorvo | RMDA29000 vs TGA2525 |
SUF-6000 | Wide Band Low Power Amplifier, 2000MHz Min, 16000MHz Max, DIE-2 | RF Micro Devices Inc | RMDA29000 vs SUF-6000 |
TGA8300-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, CHIP | TriQuint Semiconductor | RMDA29000 vs TGA8300-SCC |
TGA4036 | Wide Band Medium Power Amplifier, 19000MHz Min, 38000MHz Max, 1 Func, 0.066 X 0.030 INCH, 0.004 INCH HEIGHT, DIE-6 | TriQuint Semiconductor | RMDA29000 vs TGA4036 |
AMMC-6408-W10 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | RMDA29000 vs AMMC-6408-W10 |