Filter Your Search
1 - 1 of 1 results
|
TEA2018A
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 V | 15 V | 6.6 V | 1 A | NO | SINGLE | 30 kHz | ALSO NEEDS A NEGATIVE INPUT FROM -1 TO -5V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |