TDA7569BDLVPD vs TDA7569BLVPDTR feature comparison

TDA7569BDLVPD STMicroelectronics

Buy Now Datasheet

TDA7569BLVPDTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 20 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Consumer IC Type AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Terminal Finish Tin (Sn) - reflowed Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 2
JESD-30 Code R-PDSO-G36
Number of Functions 4
Number of Terminals 36
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP36,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Supply Current-Max 250 mA
Surface Mount YES
Technology BCDMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL

Compare TDA7569BDLVPD with alternatives

Compare TDA7569BLVPDTR with alternatives