Part Details for TDA7269 by STMicroelectronics
Overview of TDA7269 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 10 |
|
$3.0600 / $6.1200 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 84 |
|
$2.6600 / $5.7000 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 631 |
|
$3.0600 / $6.1200 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 220 |
|
$3.7740 / $6.1200 | Buy Now |
|
Chip1Cloud | 10+10W STEREO AMPLIFIER WITH MUTE &, ST-BY | IC AMP AUDIO PWR 10W MULTIWATT11 | 90000 |
|
RFQ |
Part Details for TDA7269
TDA7269 CAD Models
TDA7269 Part Data Attributes
|
TDA7269
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7269
STMicroelectronics
10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 15 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7269
This table gives cross-reference parts and alternative options found for TDA7269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7263M | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7269 vs TDA7263M |
TPA3129D2DAPR | 15-W stereo, 30-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269 vs TPA3129D2DAPR |
TDA7360 | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11 | STMicroelectronics | TDA7269 vs TDA7360 |
LM4734TA | 20W, 3 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, TO-220, 27 PIN | Texas Instruments | TDA7269 vs LM4734TA |
TDA7265 | 25 W + 25 W stereo amplifier with mute and standby | STMicroelectronics | TDA7269 vs TDA7265 |
TPA3126D2DAD | 50-W stereo, 100-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269 vs TPA3126D2DAD |
TDA7269A | 2 x 14W stereo amplifier with mute and standby | STMicroelectronics | TDA7269 vs TDA7269A |
TPA3116D2DAD | 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269 vs TPA3116D2DAD |
TDA7499 | 6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7269 vs TDA7499 |
TPA3128D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269 vs TPA3128D2DAP |