Part Details for TDA7360 by STMicroelectronics
Overview of TDA7360 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3489
|
Newark | Aid Audio & Power |Stmicroelectronics TDA7360 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 198 |
|
$1.3650 / $3.1500 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 18 |
|
$2.7720 / $3.7800 | Buy Now |
Part Details for TDA7360
TDA7360 CAD Models
TDA7360 Part Data Attributes:
|
TDA7360
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7360
STMicroelectronics
12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP11,.2,.17,67TB | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7360
This table gives cross-reference parts and alternative options found for TDA7360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3116D2DAD | 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 | Texas Instruments | TDA7360 vs TPA3116D2DAD |
TPA3126D2DADR | 50-W stereo, 100-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7360 vs TPA3126D2DADR |
TPA3156D2DADR | 70-W stereo, 140-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7360 vs TPA3156D2DADR |
TPA3116D2DADR | 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 | Texas Instruments | TDA7360 vs TPA3116D2DADR |
TPA3118D2QDAPRQ1 | Automotive, 30-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125 | Texas Instruments | TDA7360 vs TPA3118D2QDAPRQ1 |
TDA7269A | 2 x 14W stereo amplifier with mute and standby | STMicroelectronics | TDA7360 vs TDA7269A |
TDA7263M | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7360 vs TDA7263M |
TDA7499 | 6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7360 vs TDA7499 |
LM4734TA | 20W, 3 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, TO-220, 27 PIN | Texas Instruments | TDA7360 vs LM4734TA |
TPA3118D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85 | Texas Instruments | TDA7360 vs TPA3118D2DAP |