-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2785
|
Newark | Amp, Class-D, 26Vin, 2X50W, 32Htssop, Output Power:50W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:5V To 26V, Amplifier Case Style:Htssop, No. Of Pins:32Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3116D2DAD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.7000 | Buy Now |
DISTI #
296-30433-5-ND
|
DigiKey | IC AMP CLASS D STER 50W 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1200 In Stock |
|
$1.8025 / $2.7100 | Buy Now |
DISTI #
595-TPA3116D2DAD
|
Mouser Electronics | Audio Amplifiers 50W Stereo Class-D Audio Amp RoHS: Compliant | 3164 |
|
$1.8000 / $2.7100 | Buy Now |
|
Rochester Electronics | TPA3116D2 50-W Stereo (BTL) Class-D Audio Amp w/ SpeakerGuard RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$1.7900 / $2.1000 | Buy Now |
DISTI #
TPA3116D2DAD
|
TME | IC: audio amplifier, Pout: 100W, 4.5÷26VDC, Ch: 2, Amp.class: D, 4Ω Min Qty: 1 | 264 |
|
$2.5800 / $4.0100 | Buy Now |
|
Ameya Holding Limited | TPA3116D2DAD D 类 单声道/立体声 音频放大器 IC, +85 °C, 32引脚 HTSSOP封装 | 50528 |
|
RFQ | |
|
Win Source Electronics | IC AMP CLASS D STER 50W 32HTSSOP | 547738 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3116D2DAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3116D2DAD
Texas Instruments
50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPA3116D2DAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3116D2DAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3116D2DADR | 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 | Texas Instruments | TPA3116D2DAD vs TPA3116D2DADR |