-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 14W stereo amplifier with mute and standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T6530
|
Newark | Audio Power Amp, Ab, 0 To 70Deg C, Output Power X Channels @ Load:14W X 2 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:± 5V To ± 20V, Ic Case/Package:Multiwatt, No. Of Pins:11Pins Rohs Compliant: Yes |Stmicroelectronics TDA7269A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$3.9000 / $6.0900 | Buy Now |
DISTI #
497-3964-5-ND
|
DigiKey | IC AMP AB STEREO 14W 11MULTIWATT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
598 In Stock |
|
$2.8001 / $5.5800 | Buy Now |
DISTI #
TDA7269A
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7269A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.7203 / $3.0955 | Buy Now |
DISTI #
511-TDA7269A
|
Mouser Electronics | Audio Amplifiers 14W Stereo Amplifier RoHS: Compliant | 537 |
|
$2.8000 / $5.5800 | Buy Now |
|
STMicroelectronics | 2 x 14W stereo amplifier with mute and standby RoHS: Compliant Min Qty: 1 | 540 |
|
$3.5000 / $5.4700 | Buy Now |
|
Future Electronics | TDA7269A Series 20V 2 x 14 W Stereo Amplifier with Mute and Standby-MULTIWATT-11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.8900 / $3.3400 | Buy Now |
|
Future Electronics | TDA7269A Series 20V 2 x 14 W Stereo Amplifier with Mute and Standby-MULTIWATT-11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.8900 | Buy Now |
|
Future Electronics | TDA7269A Series 20V 2 x 14 W Stereo Amplifier with Mute and Standby-MULTIWATT-11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.8900 / $3.2100 | Buy Now |
DISTI #
2308375
|
Jameco Electronics | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt Min Qty: 1 Container: Each | 198 |
|
$0.7900 / $0.9900 | Buy Now |
|
Quest Components | 44 |
|
$1.6200 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7269A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7269A
STMicroelectronics
2 x 14W stereo amplifier with mute and standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 14 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7269A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7269A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7263M | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7269A vs TDA7263M |
TPA3129D2DAPR | 15-W stereo, 30-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269A vs TPA3129D2DAPR |
TDA7360 | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11 | STMicroelectronics | TDA7269A vs TDA7360 |
LM4734TA | 20W, 3 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, TO-220, 27 PIN | Texas Instruments | TDA7269A vs LM4734TA |
TDA7265 | 25 W + 25 W stereo amplifier with mute and standby | STMicroelectronics | TDA7269A vs TDA7265 |
TPA3126D2DAD | 50-W stereo, 100-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269A vs TPA3126D2DAD |
TPA3116D2DAD | 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269A vs TPA3116D2DAD |
TDA7499 | 6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7269A vs TDA7499 |
TPA3128D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269A vs TPA3128D2DAP |
TPA3118D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85 | Texas Instruments | TDA7269A vs TPA3118D2DAP |