TDA7056AT vs TDA7056B/N1,112 feature comparison

TDA7056AT NXP Semiconductors

Buy Now Datasheet

TDA7056B/N1,112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 SIP, SIP9,.1TB
Pin Count 20 9
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Samacsys Manufacturer NXP NXP
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.3% 0.3%
JESD-30 Code R-PDSO-G20 R-PSIP-T9
Length 12.8 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SIP
Package Equivalence Code SOP20,.4 SIP9,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 16 mA 13 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
Base Number Matches 6 1
Manufacturer Package Code SOT110-1
Technology BIPOLAR

Compare TDA7056AT with alternatives

Compare TDA7056B/N1,112 with alternatives