Part Details for TDA7056AT/N2,518 by NXP Semiconductors
Overview of TDA7056AT/N2,518 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDA7056AT/N2,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9814
|
Newark | 3 W Mono Btl Audio Amplifier With Dc Volume Control/ Reel Rohs Compliant: Yes |Nxp TDA7056AT/N2,518 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 / $0.8660 | Buy Now |
DISTI #
TDA7056AT/N2,518
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3.5W Class-AB 20-Pin SO T/R - Tape and Reel (Alt: TDA7056AT/N2,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6361 / $0.7300 | Buy Now |
DISTI #
TDA7056AT/N2,518
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3.5W Class-AB 20-Pin SO T/R - Tape and Reel (Alt: TDA7056AT/N2,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6361 / $0.7300 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO 3.5W MONO AB 20SOIC | 2650 |
|
RFQ | |
DISTI #
2841024
|
Farnell | AUDIO POWER AMPLIFIER, CLASS AB, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5035 / $0.5323 | Buy Now |
DISTI #
2841024RL
|
Farnell | AUDIO POWER AMPLIFIER, CLASS AB, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.5035 / $0.5323 | Buy Now |
Part Details for TDA7056AT/N2,518
TDA7056AT/N2,518 CAD Models
TDA7056AT/N2,518 Part Data Attributes:
|
TDA7056AT/N2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056AT/N2,518
NXP Semiconductors
TDA7056AT - 3 W mono BTL audio amplifier with DC volume control SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TDA7056AT/N2,518
This table gives cross-reference parts and alternative options found for TDA7056AT/N2,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7056AT/N2,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7056AT | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Audio Control IC | NXP Semiconductors | TDA7056AT/N2,518 vs TDA7056AT |