Part Details for TDA5637BT by NXP Semiconductors
Overview of TDA5637BT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TDA5637BT
TDA5637BT CAD Models
TDA5637BT Part Data Attributes
|
TDA5637BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA5637BT
NXP Semiconductors
IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 860 MHz | |
Input Frequency-Min (RF) | 430 MHz | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Noise Figure-Nom | 8 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 9.9 V | |
Supply Voltage-Min (Vsup) | 8.1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA5637BT
This table gives cross-reference parts and alternative options found for TDA5637BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5637BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5637TD-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TDA5637BT vs TDA5637TD-T |
TDA5637TD | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TDA5637BT vs TDA5637TD |
TDA5637T | IC 3-BAND, VIDEO TUNER, PDSO24, PLASTIC, SO-24, Tuner IC | NXP Semiconductors | TDA5637BT vs TDA5637T |
TDA5637BT-T | IC 3-BAND, VIDEO TUNER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SOP-24, Tuner IC | NXP Semiconductors | TDA5637BT vs TDA5637BT-T |