TDA5637BT
vs
935261948118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SOP,
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
860 MHz
861 MHz
Input Frequency-Min (RF)
430 MHz
41 MHz
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
15.4 mm
15.4 mm
Noise Figure-Nom
8 dB
9 dB
Number of Bands
3
2
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-10 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
48 mA
58 mA
Supply Voltage-Max (Vsup)
9.9 V
5.5 V
Supply Voltage-Min (Vsup)
8.1 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
24
Compare TDA5637BT with alternatives
Compare 935261948118 with alternatives