TDA5637BT vs LA1844 feature comparison

TDA5637BT NXP Semiconductors

Buy Now Datasheet

LA1844 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SANYO ELECTRIC CO LTD
Package Description SOP, LSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER AUDIO TUNER
Input Frequency-Max (RF) 860 MHz
Input Frequency-Min (RF) 430 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 12.5 mm
Noise Figure-Nom 8 dB
Number of Bands 3 2
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -10 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.7 mm
Supply Current-Max 48 mA
Supply Voltage-Max (Vsup) 9.9 V 8 V
Supply Voltage-Min (Vsup) 8.1 V 4.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.4 mm
Base Number Matches 2 2
Part Package Code DFP
Pin Count 24

Compare TDA5637BT with alternatives

Compare LA1844 with alternatives