TDA5637BT
vs
TA2104BFN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Package Description |
SOP,
|
LSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
|
|
Built-in IF Amplifier |
YES
|
|
Consumer IC Type |
VIDEO TUNER
|
AUDIO TUNER
|
Input Frequency-Max (RF) |
860 MHz
|
|
Input Frequency-Min (RF) |
430 MHz
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
Length |
15.4 mm
|
7.8 mm
|
Noise Figure-Nom |
8 dB
|
|
Number of Bands |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
1.6 mm
|
Supply Current-Max |
48 mA
|
|
Supply Voltage-Max (Vsup) |
9.9 V
|
|
Supply Voltage-Min (Vsup) |
8.1 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
5.6 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SSOP
|
Pin Count |
|
24
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TDA5637BT with alternatives
Compare TA2104BFN with alternatives