Filter Your Search
1 - 4 of 4 results
|
TDA46052HKLA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 10 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | SWITCHING CONTROLLER | 1 | BIPOLAR | OTHER | R-PDIP-T8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10 mm | 4.2 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TDA4605-2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 10 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10 mm | 4.2 mm | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Infineon | |||||||
|
TDA4605-2
Siemens
|
Check for Price | Transferred | 3 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | 40 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TDA4605-2
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 10 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | SWITCHING CONTROLLER | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | NOT SPECIFIED | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10 mm | 4.2 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 |