Part Details for TC962EPA by Teledyne Technologies Inc
Overview of TC962EPA by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC962EPA
TC962EPA CAD Models
TC962EPA Part Data Attributes
|
TC962EPA
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC962EPA
Teledyne Technologies Inc
Switched Capacitor Converter, CMOS, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC962EPA
This table gives cross-reference parts and alternative options found for TC962EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC962EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC962CPA | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC962EPA vs TC962CPA |
TC962IJA | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | TC962EPA vs TC962IJA |
TC962MJA | Switched Capacitor Converter, CMOS, CDIP8 | Teledyne Technologies Inc | TC962EPA vs TC962MJA |
TC962IJA | Switched Capacitor Converter, CMOS, CDIP8 | Teledyne Technologies Inc | TC962EPA vs TC962IJA |
TC962MJA | Switched Capacitor Converter, 0.08A, 24kHz Switching Freq-Max, CMOS, CDIP8 | Microchip Technology Inc | TC962EPA vs TC962MJA |
TC962EPA | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC962EPA vs TC962EPA |