Part Details for 5962-3870701MGX by Linear Technology
Overview of 5962-3870701MGX by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-3870701MGX
5962-3870701MGX CAD Models
5962-3870701MGX Part Data Attributes
|
5962-3870701MGX
Linear Technology
Buy Now
|
Compare Parts:
5962-3870701MGX
Linear Technology
IC SWITCHED CAPACITOR CONVERTER, 5 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN-8, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switching Frequency-Max | 5 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-3870701MGX
This table gives cross-reference parts and alternative options found for 5962-3870701MGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3870701MGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3870701MGC | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, MACY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | 5962-3870701MGX vs 5962-3870701MGC |
LTC1044MH | IC SWITCHED CAPACITOR CONVERTER, 5 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN-8, Switching Regulator or Controller | Linear Technology | 5962-3870701MGX vs LTC1044MH |