Part Details for TC7SH04F(T5RSOY2JF by Toshiba America Electronic Components
Overview of TC7SH04F(T5RSOY2JF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TC7SH04F(T5RSOY2JF
TC7SH04F(T5RSOY2JF CAD Models
TC7SH04F(T5RSOY2JF Part Data Attributes
|
TC7SH04F(T5RSOY2JF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH04F(T5RSOY2JF
Toshiba America Electronic Components
INVERT GATE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC7SH04F(T5RSOY2JF
This table gives cross-reference parts and alternative options found for TC7SH04F(T5RSOY2JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH04F(T5RSOY2JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1G04DFT2G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7SH04F(T5RSOY2JF vs NLVVHC1G04DFT2G |
TC7SZ04FU(5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7SH04F(T5RSOY2JF vs TC7SZ04FU(5LTST,JF |
74LVC1G06GW,165 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | TC7SH04F(T5RSOY2JF vs 74LVC1G06GW,165 |
74AHC1G04GW-T | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | NXP Semiconductors | TC7SH04F(T5RSOY2JF vs 74AHC1G04GW-T |
MC74VHC1GU04DF1G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SH04F(T5RSOY2JF vs MC74VHC1GU04DF1G |
74LVC1G06GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | TC7SH04F(T5RSOY2JF vs 74LVC1G06GW-G |
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | TC7SH04F(T5RSOY2JF vs KIC7SZ05FU |
MC74VHC1GU04DF2G | INVERT GATE | onsemi | TC7SH04F(T5RSOY2JF vs MC74VHC1GU04DF2G |
NL17SZ06DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH04F(T5RSOY2JF vs NL17SZ06DFT2 |
SN74LVC1G06MDCKREP | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | TC7SH04F(T5RSOY2JF vs SN74LVC1G06MDCKREP |