Part Details for TC7126IPL by Teledyne Technologies Inc
Overview of TC7126IPL by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for TC7126IPL
TC7126IPL CAD Models
TC7126IPL Part Data Attributes:
|
TC7126IPL
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC7126IPL
Teledyne Technologies Inc
ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
Negative Supply Voltage-Nom | -4.5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC7126IPL
This table gives cross-reference parts and alternative options found for TC7126IPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7126IPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7126CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | TC7126IPL vs ICL7126CJL |
ICL7126CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7126IPL vs ICL7126CPL |
ICL7126CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | Intersil Corporation | TC7126IPL vs ICL7126CPL |
TC7126ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7126IPL vs TC7126ACPL |
ICL7126CPL+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | TC7126IPL vs ICL7126CPL+ |
ICL7126CJL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7126IPL vs ICL7126CJL |
TC7126AIPL | DUAL-SLOPE ADC | Microchip Technology Inc | TC7126IPL vs TC7126AIPL |
TC7126CPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7126IPL vs TC7126CPL |
TC7126CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7126IPL vs TC7126CPL |