TC7126IPL
vs
TC7126ACPL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELEDYNE COMPONENTS
MICROCHIP TECHNOLOGY INC
Package Description
,
DIP, DIP40,.6
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
0.2 V
3.35 V
Analog Input Voltage-Min
2.7 V
Converter Type
ADC, DUAL-SLOPE
ADC, DUAL-SLOPE
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Negative Supply Voltage-Nom
-4.5 V
Number of Analog In Channels
1
1
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Bit Code
BINARY CODED DECIMAL
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.1 mA
Supply Voltage-Nom
4.5 V
9 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
40
ECCN Code
EAR99
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Length
51.97 mm
Package Equivalence Code
DIP40,.6
Screening Level
TS 16949
Seated Height-Max
5.08 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare TC7126IPL with alternatives
Compare TC7126ACPL with alternatives