Part Details for TC7126ACPL by Microchip Technology Inc
Overview of TC7126ACPL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for TC7126ACPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6512
|
Newark | Analog To Digital Converter Adc, 3.5Digit, Cmos, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:-, Supply Voltage Min:-, Supply Voltage Max:-, Msl:- Rohs Compliant: Yes |Microchip TC7126ACPL Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $11.6400 | Buy Now |
DISTI #
TC7126ACPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 60 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1900 | Buy Now |
DISTI #
TC7126ACPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Rail/Tube (Alt: TC7126ACPL) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$10.1800 / $13.4200 | Buy Now |
DISTI #
579-TC7126ACPL
|
Mouser Electronics | LCD Drivers Low Power RoHS: Compliant | 0 |
|
$10.1800 / $13.4200 | Order Now |
DISTI #
TC7126ACPL
|
Microchip Technology Inc | Low Pwr 3-1/2 Digit A/D, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8300 / $13.4200 | Buy Now |
DISTI #
70389110
|
RS | Microchip TC7126ACPL, ADC, Differential Input, 40-Pin PDIP | Microchip Technology Inc. TC7126ACPL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $11.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $7.1000 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$11.5884 / $14.0940 | Buy Now |
Part Details for TC7126ACPL
TC7126ACPL CAD Models
TC7126ACPL Part Data Attributes:
|
TC7126ACPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7126ACPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7126ACPL
This table gives cross-reference parts and alternative options found for TC7126ACPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7126ACPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7126CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | TC7126ACPL vs ICL7126CJL |
TC7126IPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7126ACPL vs TC7126IPL |
ICL7126CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7126ACPL vs ICL7126CPL |
ICL7126CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | Intersil Corporation | TC7126ACPL vs ICL7126CPL |
ICL7126CPL+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | TC7126ACPL vs ICL7126CPL+ |
ICL7126CJL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7126ACPL vs ICL7126CJL |
TC7126AIPL | DUAL-SLOPE ADC | Microchip Technology Inc | TC7126ACPL vs TC7126AIPL |
TC7126CPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7126ACPL vs TC7126CPL |
TC7126CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7126ACPL vs TC7126CPL |