Part Details for TC7126CPL by Microchip Technology Inc
Overview of TC7126CPL by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for TC7126CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7126CPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
16 In Stock |
|
$11.0600 | Buy Now |
DISTI #
TC7126CPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Rail/Tube (Alt: TC7126CPL) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.4000 / $11.0600 | Buy Now |
DISTI #
579-TC7126CPL
|
Mouser Electronics | LCD Drivers Low Power RoHS: Compliant | 34 |
|
$8.4000 / $11.0600 | Buy Now |
DISTI #
TC7126CPL
|
Microchip Technology Inc | Low Pwr 3-1/2 Digit A/D, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
739 Alternates Available |
|
$6.4600 / $11.0600 | Buy Now |
DISTI #
70414372
|
RS | Microchip TC7126CPL, 3.5 LSB ADC, Differential Input, 40-Pin PDIP | Microchip Technology Inc. TC7126CPL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $10.6800 | RFQ |
|
Future Electronics | TC7126 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$8.2400 / $8.5000 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 3 1/2Digit for LCD - 40-Pin PDIP - Tube RoHS: Compliant |
100 In Stock 830 Factory Stock |
|
$8.0300 / $11.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | ADC, DUAL-SLOPE, 1 FUNC, 1 CHANNEL, PARALLEL ACCESS, CMOS, PDIP40 | 44 |
|
$6.2985 / $14.5350 | Buy Now |
Part Details for TC7126CPL
TC7126CPL CAD Models
TC7126CPL Part Data Attributes:
|
TC7126CPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7126CPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7126CPL
This table gives cross-reference parts and alternative options found for TC7126CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7126CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7126CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | TC7126CPL vs ICL7126CJL |
TC7126IPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7126CPL vs TC7126IPL |
ICL7126CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7126CPL vs ICL7126CPL |
ICL7126CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | Intersil Corporation | TC7126CPL vs ICL7126CPL |
TC7126ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7126CPL vs TC7126ACPL |
ICL7126CPL+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | TC7126CPL vs ICL7126CPL+ |
ICL7126CJL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7126CPL vs ICL7126CJL |
TC7126AIPL | DUAL-SLOPE ADC | Microchip Technology Inc | TC7126CPL vs TC7126AIPL |
TC7126CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7126CPL vs TC7126CPL |