Filter Your Search
1 - 3 of 3 results
|
TC4469EPD
Microchip Technology Inc
|
$5.1300 | Yes | Active | STANDARD | 1.2 A | 150 ns | 150 ns | AND GATE BASED MOSFET DRIVER | CMOS | YES | 4 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC4469EPD
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 8 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TC4469EPD
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | CMOS | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP-14 | unknown |