Part Details for TC4429EMF by Microchip Technology Inc
Overview of TC4429EMF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC4429EMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4429EMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
TC4429EMF
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4429EMF) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
579-TC4429EMF
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TC4429EMF
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-10-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 2700 Factory Stock |
|
$1.0600 / $1.2900 | Buy Now |
|
NAC | 6A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 2160 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
TC4429EMF
|
Avnet Silica | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin DFN-S EP Tube (Alt: TC4429EMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 6A High-Speed MOSFET Drivers | IC MOSFET DRIVER 6A HS 8DFN | 13000 |
|
RFQ | |
|
Master Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 2700 Factory Stock |
|
$1.0600 / $1.2900 | Buy Now |
Part Details for TC4429EMF
TC4429EMF CAD Models
TC4429EMF Part Data Attributes
|
TC4429EMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4429EMF
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 5 mm |
Alternate Parts for TC4429EMF
This table gives cross-reference parts and alternative options found for TC4429EMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4429EMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429VMFG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429EMF vs TC4429VMFG |
TC4429VMF713G | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429EMF vs TC4429VMF713G |
TC4429VMF | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4429EMF vs TC4429VMF |