Part Details for TC4428AVJA by Microchip Technology Inc
Overview of TC4428AVJA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4428AVJA
TC4428AVJA CAD Models
TC4428AVJA Part Data Attributes
|
TC4428AVJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4428AVJA
Microchip Technology Inc
IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TC4428AVJA
This table gives cross-reference parts and alternative options found for TC4428AVJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4428AVJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4428AEPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4428AVJA vs TC4428AEPAG |
TC4428VPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4428AVJA vs TC4428VPA |
MAX4428CPA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TC4428AVJA vs MAX4428CPA+ |
TC4428EJA | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | Microchip Technology Inc | TC4428AVJA vs TC4428EJA |
TC4428VPAG | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,PLASTIC | Microchip Technology Inc | TC4428AVJA vs TC4428VPAG |
5962-8850309PX | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERAMIC, DIP-8 | Teledyne Technologies Inc | TC4428AVJA vs 5962-8850309PX |
MAX4428MJA/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | TC4428AVJA vs MAX4428MJA/883B |
TC4428EPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4428AVJA vs TC4428EPA |
TC4428AEJA | TC4428AEJA, | Telcom Semiconductor Inc | TC4428AVJA vs TC4428AEJA |
MAX4428CPA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TC4428AVJA vs MAX4428CPA+ |