There are no models available for this part yet.
Overview of TC4428EJA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TC4428EJA by Microchip Technology Inc
Part Data Attributes for TC4428EJA by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for TC4428EJA
This table gives cross-reference parts and alternative options found for TC4428EJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4428EJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4428AVJA | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | Microchip Technology Inc | TC4428EJA vs TC4428AVJA |
TC4428AEPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4428EJA vs TC4428AEPAG |
TC4428VPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4428EJA vs TC4428VPA |
MAX4428CPA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TC4428EJA vs MAX4428CPA+ |
TC4428VPAG | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,PLASTIC | Microchip Technology Inc | TC4428EJA vs TC4428VPAG |
5962-8850309PX | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERAMIC, DIP-8 | Teledyne Technologies Inc | TC4428EJA vs 5962-8850309PX |
MAX4428MJA/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | TC4428EJA vs MAX4428MJA/883B |
TC4428EPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4428EJA vs TC4428EPA |
TC4428AEJA | TC4428AEJA, | Telcom Semiconductor Inc | TC4428EJA vs TC4428AEJA |
MAX4428CPA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TC4428EJA vs MAX4428CPA+ |