TC4428AVJA vs 5962-8850309PX feature comparison

TC4428AVJA Microchip Technology Inc

Buy Now Datasheet

5962-8850309PX Teledyne Technologies Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE COMPONENTS
Package Description DIP, DIP8,.3 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T8 R-GDIP-T8
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
High Side Driver NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
Number of Functions 2
Output Peak Current Limit-Nom 1.5 A
Screening Level MIL-STD-883
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Turn-off Time 0.06 µs
Turn-on Time 0.04 µs

Compare TC4428AVJA with alternatives

Compare 5962-8850309PX with alternatives