Part Details for TBP28L86AMJW by Rochester Electronics LLC
Overview of TBP28L86AMJW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBP28L86AMJW
TBP28L86AMJW CAD Models
TBP28L86AMJW Part Data Attributes
|
TBP28L86AMJW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TBP28L86AMJW
Rochester Electronics LLC
OTP ROM, 1KX8, 200ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.07 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TBP28L86AMJW
This table gives cross-reference parts and alternative options found for TBP28L86AMJW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28L86AMJW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82HS187AN | OTP ROM, 1KX8, Bipolar, PDIP24, | Signetics | TBP28L86AMJW vs N82HS187AN |
53S881N | OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, SKINNY, PLASTIC, DIP-24 | AMD | TBP28L86AMJW vs 53S881N |
AM27S184PC | OTP ROM, 2KX4, 50ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | TBP28L86AMJW vs AM27S184PC |
DM87S181J | IC 1K X 8 OTPROM, 55 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | TBP28L86AMJW vs DM87S181J |
N82LS181N | IC 1K X 8 OTPROM, 120 ns, PDIP24, Programmable ROM | NXP Semiconductors | TBP28L86AMJW vs N82LS181N |
6380-2NXXXX | OTP ROM, 1KX8, 70ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | TBP28L86AMJW vs 6380-2NXXXX |
93Z450PC | OTP ROM, 1KX8, 40ns, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | TBP28L86AMJW vs 93Z450PC |
CY7C281-30PC | OTP ROM, 1KX8, 30ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | TBP28L86AMJW vs CY7C281-30PC |
AM27S185DC | OTP ROM, 2KX4, 50ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | TBP28L86AMJW vs AM27S185DC |
AM27S37DCB | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | TBP28L86AMJW vs AM27S37DCB |