Memory
CY7C281-30PC
Cypress Semiconductor
Description: OTP ROM, 1KX8, 30ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24

Overview of CY7C281-30PC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY7C281-30PC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components PROM, 1K x 8, 24 Pin, Plastic, DIP 9
  • 1 $20.3040
  • 2 $18.9504
  • 5 $18.0480
$18.0480 / $20.3040 Buy Now
Quest Components PROM, 1K x 8, 24 Pin, Plastic, DIP 5
  • 1 $14.5600
$14.5600 Buy Now
Quest Components PROM, 1K x 8, 24 Pin, Plastic, DIP 34
  • 1 $24.0640
  • 11 $22.8608
  • 23 $21.6576
$21.6576 / $24.0640 Buy Now
Quest Components PROM, 1K x 8, 24 Pin, Plastic, DIP 3
  • 1 $29.0402
$29.0402 Buy Now
Quest Components PROM, 1K x 8, 24 Pin, Plastic, DIP 1
  • 1 $20.3040
$20.3040 Buy Now

CAD Models for CY7C281-30PC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C281-30PC by Cypress Semiconductor

CY7C281-30PC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Memory Density
8192 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.1 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CY7C281-30PC
    Cypress Semiconductor
    OTP ROM, 1KX8, 30ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
    VS

Alternate Parts for CY7C281-30PC

This table gives cross-reference parts and alternative options found for CY7C281-30PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C281-30PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C281A-30DMB OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C281-30PC vs CY7C281A-30DMB
5962-8765103JX OTP ROM, 1KX8, 30ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C281-30PC vs 5962-8765103JX
CY7C282-30PC OTP ROM, 1KX8, 30ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor CY7C281-30PC vs CY7C282-30PC
63RS881JS OTP ROM, 1KX8, 30ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C281-30PC vs 63RS881JS
53RS881AJS883B OTP ROM, 1KX8, 30ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C281-30PC vs 53RS881AJS883B
CY7C281A-30PC OTP ROM, 1KX8, 30ns, CMOS, PDIP24, 0.300 INCH, DIP-24 Cypress Semiconductor CY7C281-30PC vs CY7C281A-30PC
N82S181CNB IC 1K X 8 OTPROM, 30 ns, PDIP24, Programmable ROM NXP Semiconductors CY7C281-30PC vs N82S181CNB
63RS881NSXXXX OTP ROM, 1KX8, 30ns, CMOS, PDIP24, Monolithic Memories (RETIRED) CY7C281-30PC vs 63RS881NSXXXX
CY7C282-30DC OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C281-30PC vs CY7C282-30DC
63RS881NS OTP ROM, 1KX8, 30ns, CMOS, PDIP24, Monolithic Memories (RETIRED) CY7C281-30PC vs 63RS881NS
Part Number Description Manufacturer Compare
N82HS187AN OTP ROM, 1KX8, Bipolar, PDIP24, Signetics CY7C281-30PC vs N82HS187AN
53S881N OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, SKINNY, PLASTIC, DIP-24 AMD CY7C281-30PC vs 53S881N
AM27S184PC OTP ROM, 2KX4, 50ns, Bipolar, PDIP18, PLASTIC, DIP-18 AMD CY7C281-30PC vs AM27S184PC
TBP28L86AMJW OTP ROM, 1KX8, 200ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Rochester Electronics LLC CY7C281-30PC vs TBP28L86AMJW
DM87S181J IC 1K X 8 OTPROM, 55 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM National Semiconductor Corporation CY7C281-30PC vs DM87S181J
N82LS181N IC 1K X 8 OTPROM, 120 ns, PDIP24, Programmable ROM NXP Semiconductors CY7C281-30PC vs N82LS181N
6380-2NXXXX OTP ROM, 1KX8, 70ns, CMOS, PDIP24, Monolithic Memories (RETIRED) CY7C281-30PC vs 6380-2NXXXX
93Z450PC OTP ROM, 1KX8, 40ns, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation CY7C281-30PC vs 93Z450PC
AM27S185DC OTP ROM, 2KX4, 50ns, Bipolar, CDIP18, CERAMIC, DIP-18 AMD CY7C281-30PC vs AM27S185DC
AM27S37DCB OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 AMD CY7C281-30PC vs AM27S37DCB

Related Parts for CY7C281-30PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C281-30PC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C281-30PC by Cypress Semiconductor

  • Please alert me when CY7C281-30PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C281-30PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C281-30PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C281-30PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C281-30PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C281-30PC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: