Part Details for TA79L005P by Toshiba America Electronic Components
Overview of TA79L005P by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA79L005P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2506 |
|
RFQ | ||
|
Chip1Cloud | 3-TERMINAL NEGATIVE VOLTAGE REGULATORS | 15100 |
|
RFQ |
Part Details for TA79L005P
TA79L005P CAD Models
TA79L005P Part Data Attributes:
|
TA79L005P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA79L005P
Toshiba America Electronic Components
IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA79L005P
This table gives cross-reference parts and alternative options found for TA79L005P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA79L005P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ABPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | TA79L005P vs MC79L05ABPG |
L79L05ABZ-AP | Negative voltage regulators | STMicroelectronics | TA79L005P vs L79L05ABZ-AP |
LM79L05ACZ | Fixed Negative Standard Regulator, 5V, PBCY3 | Microsemi Corporation | TA79L005P vs LM79L05ACZ |
MC79L05ABPRA | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | TA79L005P vs MC79L05ABPRA |
MC79L05CPRA | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | TA79L005P vs MC79L05CPRA |
HA179L05-E | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | TA79L005P vs HA179L05-E |
NJM79L05A-(T3) | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | TA79L005P vs NJM79L05A-(T3) |
KA79L05AZ | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, | Samsung Semiconductor | TA79L005P vs KA79L05AZ |
NJM79L05A-(T1) | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | TA79L005P vs NJM79L05A-(T1) |
MC79L05ACPRE | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | TA79L005P vs MC79L05ACPRE |