Part Details for HA179L05P-E by Renesas Electronics Corporation
Overview of HA179L05P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA179L05P-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / | |
HA179L05P-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / |
Part Details for HA179L05P-E
HA179L05P-E CAD Models
HA179L05P-E Part Data Attributes
|
HA179L05P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA179L05P-E
Renesas Electronics Corporation
3 Terminal Regulators, TO-92 Mod, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 Mod | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA179L05P-E
This table gives cross-reference parts and alternative options found for HA179L05P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L05P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM79L05ACZ | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | HA179L05P-E vs LM79L05ACZ |
LM79L05ACZ/T7 | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | HA179L05P-E vs LM79L05ACZ/T7 |
HA179L05-TZ | Hitachi Ltd | Check for Price | Fixed Negative Standard Regulator, 5V, PBCY3, TO-92M, 3 PIN | HA179L05P-E vs HA179L05-TZ |
MC79L05ACPRE | onsemi | Check for Price | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3, Fixed Negative Single Output Standard Regulator | HA179L05P-E vs MC79L05ACPRE |
MC79L05ACPRE | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | HA179L05P-E vs MC79L05ACPRE |
MC79L05ACP | Motorola Mobility LLC | Check for Price | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | HA179L05P-E vs MC79L05ACP |
MC79L05CP | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-92, TO-226, 3 PIN | HA179L05P-E vs MC79L05CP |
MC79L05CPRA | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | HA179L05P-E vs MC79L05CPRA |
L79L05CZ-AP | STMicroelectronics | Check for Price | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | HA179L05P-E vs L79L05CZ-AP |