Power Circuits
HA179L05P-TZ
Renesas Electronics Corporation
Description: 5V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN

Overview of HA179L05P-TZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA179L05P-E Renesas Electronics Corporation 3 Terminal Regulators, TO-92 Mod, /
HA179L05P-TZ-E Renesas Electronics Corporation 3 Terminal Regulators, TO-92 Mod, /

CAD Models for HA179L05P-TZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA179L05P-TZ by Renesas Electronics Corporation

HA179L05P-TZ
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-92M
Package Description
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
O-XBCY-T3
Line Regulation-Max
0.15%
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.15 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. HA179L05P-TZ
    Renesas Electronics Corporation
    5V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN
    VS

Alternate Parts for HA179L05P-TZ

This table gives cross-reference parts and alternative options found for HA179L05P-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L05P-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM320LZ-5.0 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments HA179L05P-TZ vs LM320LZ-5.0
MC79L05ACPRA 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC HA179L05P-TZ vs MC79L05ACPRA
HA179L05P-E 3 Terminal Regulators, TO-92 Mod, / Renesas Electronics Corporation HA179L05P-TZ vs HA179L05P-E
MC79L05CPRE IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3, Fixed Negative Single Output Standard Regulator onsemi HA179L05P-TZ vs MC79L05CPRE
HA179L05-TZ 5V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN Renesas Electronics Corporation HA179L05P-TZ vs HA179L05-TZ
L79L05CZ 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN STMicroelectronics HA179L05P-TZ vs L79L05CZ
MC79L05ABPRM Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Motorola Semiconductor Products HA179L05P-TZ vs MC79L05ABPRM
LM79L05ACZX Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation HA179L05P-TZ vs LM79L05ACZX
HA179L05-TZ Fixed Negative Standard Regulator, 5V, PBCY3, TO-92M, 3 PIN Hitachi Ltd HA179L05P-TZ vs HA179L05-TZ
MC79L05ABPRE 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC HA179L05P-TZ vs MC79L05ABPRE
Part Number Description Manufacturer Compare
MC79L05ACPX Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation HA179L05P-TZ vs MC79L05ACPX
MC79L05ACPXA Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation HA179L05P-TZ vs MC79L05ACPXA
MC79L05ABP Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi HA179L05P-TZ vs MC79L05ABP
TS79L05CTB0G Fixed Negative Standard Regulator, Taiwan Semiconductor HA179L05P-TZ vs TS79L05CTB0G
NJM79L05A-(T2) Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd HA179L05P-TZ vs NJM79L05A-(T2)
ML79L05A Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN Micro Electronics Corporation HA179L05P-TZ vs ML79L05A
KA79L05AZTA 3-Terminal 0.1A Negative Voltage Regulator, 2000-FNFLD onsemi HA179L05P-TZ vs KA79L05AZTA
MC79L05ABPRE 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC HA179L05P-TZ vs MC79L05ABPRE
HA179L05P-E 3 Terminal Regulators, TO-92 Mod, / Renesas Electronics Corporation HA179L05P-TZ vs HA179L05P-E
L79L05ABZTR 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN STMicroelectronics HA179L05P-TZ vs L79L05ABZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA179L05P-TZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA179L05P-TZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HA179L05P-TZ would you like to use for your alert(s)?
  • Please alert me when HA179L05P-TZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA179L05P-TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA179L05P-TZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA179L05P-TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA179L05P-TZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA179L05P-TZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: