Part Details for ML79L05A by Micro Electronics Corporation
Overview of ML79L05A by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML79L05A
ML79L05A CAD Models
ML79L05A Part Data Attributes
|
ML79L05A
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ML79L05A
Micro Electronics Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.05,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.05,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ML79L05A
This table gives cross-reference parts and alternative options found for ML79L05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML79L05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACLP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Vishay Intertechnologies | ML79L05A vs MC79L05ACLP |
MC79L05ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | ML79L05A vs MC79L05ACLPR |
L79L05ABZTR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | ML79L05A vs L79L05ABZTR |
NJM79L05UA-(TE1) | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | ML79L05A vs NJM79L05UA-(TE1) |
HA179L05 | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | ML79L05A vs HA179L05 |
MC79L05ACPXA | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ML79L05A vs MC79L05ACPXA |
NJM79L05UA-(TE2) | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | ML79L05A vs NJM79L05UA-(TE2) |
MC79L05F | Fixed Negative Standard Regulator, 5V, PSSO3, SOT-89, 3 PIN | Micro Commercial Components | ML79L05A vs MC79L05F |
MC79L05ABP | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | ML79L05A vs MC79L05ABP |
MC79L05ACPX | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ML79L05A vs MC79L05ACPX |