TA7357P vs TA7365P feature comparison

TA7357P Toshiba America Electronic Components

Buy Now Datasheet

TA7365P Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SIP SIP
Package Description SIP, SIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Length 22.28 mm 22.28 mm
Number of Functions 1 1
Number of Terminals 9 9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.9 mm 7.9 mm
Supply Voltage-Max (Vsup) 10 V 5.5 V
Supply Voltage-Min (Vsup) 8 V 4.5 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare TA7357P with alternatives

Compare TA7365P with alternatives