Part Details for LA7214 by SANYO Electric Co Ltd
Overview of LA7214 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA7214
LA7214 CAD Models
LA7214 Part Data Attributes:
|
LA7214
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7214
SANYO Electric Co Ltd
Sync Separator IC, PSIP9, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.05 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Length | 22.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -15 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for LA7214
This table gives cross-reference parts and alternative options found for LA7214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7357P | IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | LA7214 vs TA7357P |
MM1109XS | Sync Separator IC, PSIP9, SIP-9 | Mitsumi Electric Co Ltd | LA7214 vs MM1109XS |
NTE1629 | Y/C Separator IC, PSIP9, | NTE Electronics Inc | LA7214 vs NTE1629 |
TA7357AP | IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | LA7214 vs TA7357AP |