Part Details for TA7357AP by Toshiba America Electronic Components
Overview of TA7357AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TA7357AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7357AP | 16 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for TA7357AP
TA7357AP CAD Models
TA7357AP Part Data Attributes:
|
TA7357AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7357AP
Toshiba America Electronic Components
IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PSIP-T9 | |
Length | 22.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.9 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |
Alternate Parts for TA7357AP
This table gives cross-reference parts and alternative options found for TA7357AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7357AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7357P | IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | TA7357AP vs TA7357P |