There are no models available for this part yet.
Overview of MM1109XS by Mitsumi Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MM1109XS by Mitsumi Electric Co Ltd
Part Data Attributes for MM1109XS by Mitsumi Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUMI ELECTRIC CO LTD
|
Part Package Code
|
SIP
|
Package Description
|
DIP, SIP9,.1
|
Pin Count
|
9
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SYNC SEPARATOR IC
|
JESD-30 Code
|
R-PSIP-T9
|
Length
|
22 mm
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
SIP9,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.2 mm
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Width
|
2.8 mm
|
Alternate Parts for MM1109XS
This table gives cross-reference parts and alternative options found for MM1109XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1109XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7365P | IC Y/C SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | MM1109XS vs TA7365P |
TA7357P | IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | MM1109XS vs TA7357P |
LVA519S | Sync Separator IC, SIP-9 | Mitsumi Electric Co Ltd | MM1109XS vs LVA519S |
NTE1629 | Y/C Separator IC, PSIP9, | NTE Electronics Inc | MM1109XS vs NTE1629 |